
SD1206S040S2R0 | |
|---|---|
DigiKey Part Number | 478-7806-2-ND - Tape & Reel (TR) 478-7806-1-ND - Cut Tape (CT) 478-7806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD1206S040S2R0 |
Description | DIODE SCHOTTKY 40V 2A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SD1206S040S2R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 (3216 Metric) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.88200 | kr.18.82 |
| 100 | kr.1.46240 | kr.146.24 |
| 500 | kr.1.10348 | kr.551.74 |
| 1.000 | kr.0.98746 | kr.987.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.68518 | kr.2,055.54 |
| 6.000 | kr.0.64000 | kr.3,840.00 |
| 9.000 | kr.0.60000 | kr.5,400.00 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |











