
SD1206S040S1R0 | |
|---|---|
DigiKey Part Number | 478-7805-2-ND - Tape & Reel (TR) 478-7805-1-ND - Cut Tape (CT) 478-7805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD1206S040S1R0 |
Description | DIODE SCHOTTKY 40V 1A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SD1206S040S1R0 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 1206 (3216 Metric) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.04800 | kr.20.48 |
| 100 | kr.1.30100 | kr.130.10 |
| 500 | kr.0.97648 | kr.488.24 |
| 1.000 | kr.0.87169 | kr.871.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73827 | kr.2,214.81 |
| 6.000 | kr.0.67104 | kr.4,026.24 |
| 9.000 | kr.0.63676 | kr.5,730.84 |
| 15.000 | kr.0.59823 | kr.8,973.45 |
| 21.000 | kr.0.57541 | kr.12,083.61 |
| 30.000 | kr.0.55323 | kr.16,596.90 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |






