MFR Recommended
Parametric Equivalent

SCMS22C255MRBA0LE | |
|---|---|
DigiKey Part Number | 478-SCMS22C255MRBA0LE-ND |
Manufacturer | |
Manufacturer Product Number | SCMS22C255MRBA0LE |
Description | CAP 2.5F 20% 5V MODULE |
Customer Reference | |
Detailed Description | 2.5 F (EDLC) Supercapacitor 5 V Radial, Can 140mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 2.5 F | |
Tolerance | ±20% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.610" (15.50mm) | |
Size / Dimension | 0.787" L x 0.394" W (20.00mm x 10.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Operating Temperature | -40°C ~ 65°C |


