SCMR22C155PSBA0H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


KYOCERA AVX
In Stock: 1.372
Unit Price: kr.3.99000
Datasheet
SCM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCM Series
AVX SCC and SCM Series Supercapacitors | Digi-Key Daily

SCMR22C155PSBA0H

DigiKey Part Number
478-10014-ND
Manufacturer
Manufacturer Product Number
SCMR22C155PSBA0H
Description
CAP 1.5F 0% +100% 5V T/H
Customer Reference
Detailed Description
1.5 F (EDLC) Supercapacitor 5 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
1.5 F
Tolerance
0%, +100%
Voltage - Rated
5 V
ESR (Equivalent Series Resistance)
200mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.453" (11.50mm)
Size / Dimension
0.728" L x 0.374" W (18.50mm x 9.50mm)
Height - Seated (Max)
1.024" (26.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes