
SCMR14F474PSBA0 | |
|---|---|
DigiKey Part Number | 478-12169-ND |
Manufacturer | |
Manufacturer Product Number | SCMR14F474PSBA0 |
Description | CAP 470MF 0% +100% 5.5V T/H |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 380mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 470 mF | |
Tolerance | 0%, +100% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 380mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.453" (11.50mm) | |
Size / Dimension | 0.728" L x 0.374" W (18.50mm x 9.50mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Operating Temperature | -40°C ~ 65°C |

