470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 380mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCMR14F474PRBA0

DigiKey Part Number
478-11298-ND
Manufacturer
Manufacturer Product Number
SCMR14F474PRBA0
Description
CAP 470MF 0% +100% 5.5V T/H
Customer Reference
Detailed Description
470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 380mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
470 mF
Tolerance
0%, +100%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
380mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.453" (11.50mm)
Size / Dimension
0.630" L x 0.315" W (16.00mm x 8.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.