

SCCU30B356SRB | |
|---|---|
DigiKey Part Number | 478-10020-ND |
Manufacturer | |
Manufacturer Product Number | SCCU30B356SRB |
Description | CAP 35F -10% +30% 2.7V T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35 F (EDLC) Supercapacitor 2.7 V Radial, Can 20mOhm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 60°C |
Manufacturer KYOCERA AVX | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 35 F | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 20mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPLH-2R7/35WR16X31 | Tecate Group | 1.687 | 2085-TPLH-2R7/35WR16X31-ND | kr.30.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.02000 | kr.32.02 |
| 10 | kr.23.12200 | kr.231.22 |
| 50 | kr.19.57040 | kr.978.52 |
| 200 | kr.17.56625 | kr.3,513.25 |
| 600 | kr.16.44807 | kr.9,868.84 |
| 1.000 | kr.16.03443 | kr.16,034.43 |
| 2.600 | kr.15.40283 | kr.40,047.36 |
| Unit Price without VAT: | kr.32.02000 |
|---|---|
| Unit Price with VAT: | kr.40.02500 |


