
SA405C474JAR | |
|---|---|
DigiKey Part Number | SA405C474JAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA405C474JAR |
Description | CAP CER 0.47UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA405C474JAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.400" L (3.81mm x 10.16mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.11138 | kr.20,556.90 |
| Unit Price without VAT: | kr.4.11138 |
|---|---|
| Unit Price with VAT: | kr.5.13923 |

