
SA305E474MAA | |
|---|---|
DigiKey Part Number | 478-2442-2-ND - Tape & Reel (TR) 478-2442-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA305E474MAA |
Description | CAP CER 0.47UF 50V Z5U AXIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA305E474MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.2.48300 | kr.24.83 |
| 100 | kr.1.69730 | kr.169.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.06790 | kr.5,339.50 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |

