Upgrade
Direct
Direct
Direct
Upgrade
Upgrade

SA305C683KAR | |
|---|---|
DigiKey Part Number | SA305C683KAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA305C683KAR |
Description | CAP CER 0.068UF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA305C683KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA115C683JAR | KYOCERA AVX | 0 | SA115C683JAR-ND | kr.1.48797 | Upgrade |
| A683K15X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A683K15X7RF5TAA-ND | kr.0.51688 | Direct |
| C412C683K5R5TA7200 | KEMET | 0 | 399-4490-2-ND | kr.0.70041 | Direct |
| C420C683K5R5TA7200 | KEMET | 0 | 399-4502-2-ND | kr.0.70041 | Direct |
| A683K20X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | 1234PHTR-ND | kr.0.98114 | Upgrade |







