
| SA301C104KAR | |
|---|---|
| DigiKey Part Number | 478-3146-2-ND - Tape & Reel (TR) 478-3146-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SA301C104KAR | 
| Description | CAP CER 0.1UF 100V X7R AXIAL | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SA301C104KAR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | Axial | |
| Size / Dimension | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | - | |
| Lead Spacing | - | |
| Lead Style | Straight | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 | 
| 10 | kr.2.01600 | kr.20.16 | 
| 50 | kr.1.51040 | kr.75.52 | 
| Unit Price without VAT: | kr.3.33000 | 
|---|---|
| Unit Price with VAT: | kr.4.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark