Direct
Similar

SA205C683KAA | |
|---|---|
DigiKey Part Number | SA205C683KAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA205C683KAA |
Description | CAP CER 0.068UF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA205C683KAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.260" L (2.54mm x 6.60mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA105C683KAC | KYOCERA AVX | 0 | SA105C683KAC-ND | kr.1.46622 | Direct |
| SA305C683KAC | KYOCERA AVX | 0 | SA305C683KAC-ND | kr.1.54199 | Similar |


