
SA201A102FAR | |
|---|---|
DigiKey Part Number | SA201A102FAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA201A102FAR |
Description | CAP CER 1000PF 100V NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA201A102FAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.260" L (2.54mm x 6.60mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.81686 | kr.31,267.44 |
| Unit Price without VAT: | kr.7.81686 |
|---|---|
| Unit Price with VAT: | kr.9.77108 |

