
SA205C104KAR | |
|---|---|
DigiKey Part Number | 478-SA205C104KARTR-ND - Tape & Reel (TR) 478-SA205C104KARCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA205C104KAR |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA205C104KAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.260" L (2.54mm x 6.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.47200 | kr.14.72 |
| 50 | kr.1.08800 | kr.54.40 |
| 100 | kr.0.96900 | kr.96.90 |
| 500 | kr.0.76876 | kr.384.38 |
| 1.000 | kr.0.70701 | kr.707.01 |
| 2.500 | kr.0.64184 | kr.1,604.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.58836 | kr.2,941.80 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

