Direct
Direct
Direct
Direct
Similar
Similar
Similar

SA115C104JAC | |
|---|---|
DigiKey Part Number | SA115C104JAC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA115C104JAC |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA115C104JAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.120" Dia x 0.170" L (3.05mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.80125 | kr.3,602.50 |
| Unit Price without VAT: | kr.1.80125 |
|---|---|
| Unit Price with VAT: | kr.2.25156 |


