
SA111E104MAR | |
|---|---|
DigiKey Part Number | 478-3154-2-ND - Tape & Reel (TR) 478-3154-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA111E104MAR |
Description | CAP CER 0.1UF 100V Z5U AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA111E104MAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.120" Dia x 0.170" L (3.05mm x 4.32mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.05900 | kr.10.59 |
| 50 | kr.0.76840 | kr.38.42 |
| 100 | kr.0.67900 | kr.67.90 |
| 500 | kr.0.52862 | kr.264.31 |
| 1.000 | kr.0.48228 | kr.482.28 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

