Similar
Similar

SA111C223JAR | |
|---|---|
DigiKey Part Number | SA111C223JAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA111C223JAR |
Description | CAP CER 0.022UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA111C223JAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.120" Dia x 0.170" L (3.05mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA201C223JAR | KYOCERA AVX | 0 | SA201C223JAR-ND | kr.1.55446 | Similar |
| SA301C223JAR | KYOCERA AVX | 0 | SA301C223JAR-ND | kr.1.89363 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.85045 | kr.9,252.25 |
| Unit Price without VAT: | kr.1.85045 |
|---|---|
| Unit Price with VAT: | kr.2.31306 |


