
SA105E333ZAR | |
|---|---|
DigiKey Part Number | SA105E333ZAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA105E333ZAR |
Description | CAP CER 0.033UF 50V Z5U AXIAL |
Customer Reference | |
Detailed Description | 0.033 µF -20%, +80% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA105E333ZAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance -20%, +80% | Lead Style Straight |
Voltage - Rated |

