680 pF ±10% 200V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA102C681KAA

DigiKey Part Number
SA102C681KAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA102C681KAA
Description
CAP CER 680PF 200V X7R AXIAL
Customer Reference
Detailed Description
680 pF ±10% 200V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA102C681KAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.