Direct
Upgrade

SA102C391KAR | |
|---|---|
DigiKey Part Number | SA102C391KAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA102C391KAR |
Description | CAP CER 390PF 200V X7R AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 200V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA102C391KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A391K15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A391K15X7RK5TAA-ND | kr.0.73927 | Direct |
| A391K15X7RL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A391K15X7RL5TAA-ND | kr.0.86066 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.59792 | kr.4,484.40 |
| Unit Price without VAT: | kr.0.59792 |
|---|---|
| Unit Price with VAT: | kr.0.74740 |


