
SA102C221KAR | |
---|---|
DigiKey Part Number | 478-SA102C221KARTR-ND - Tape & Reel (TR) 478-SA102C221KARCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA102C221KAR |
Description | CAP CER 220PF 200V X7R AXIAL |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA102C221KAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.75000 | kr.2.75 |
10 | kr.1.90700 | kr.19.07 |
50 | kr.1.33500 | kr.66.75 |
100 | kr.1.14430 | kr.114.43 |
500 | kr.0.85812 | kr.429.06 |
1.000 | kr.0.72461 | kr.724.61 |
2.500 | kr.0.68649 | kr.1,716.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | kr.0.61136 | kr.4,585.20 |
Unit Price without VAT: | kr.2.75000 |
---|---|
Unit Price with VAT: | kr.3.43750 |