Upgrade
Upgrade
Upgrade
Upgrade

SA102A180KAA | |
|---|---|
DigiKey Part Number | SA102A180KAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA102A180KAA |
Description | CAP CER 18PF 200V NP0 AXIAL |
Customer Reference | |
Detailed Description | 18 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA102A180KAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA052A180JAA | KYOCERA AVX | 0 | SA052A180JAA-ND | kr.0.53373 | Upgrade |
| SA102A180JAA | KYOCERA AVX | 206 | 478-11575-1-ND | kr.2.60000 | Upgrade |
| SA102A180JAC | KYOCERA AVX | 0 | SA102A180JAC-ND | kr.0.63320 | Upgrade |
| SA102A180JAK | KYOCERA AVX | 0 | SA102A180JAK-ND | kr.0.66235 | Upgrade |


