
SA102A180GAA | |
|---|---|
DigiKey Part Number | SA102A180GAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA102A180GAA |
Description | CAP CER 18PF 200V NP0 AXIAL |
Customer Reference | |
Detailed Description | 18 pF ±2% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA102A180GAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated |

