
SA101C222KAA | |
|---|---|
DigiKey Part Number | 478-12939-2-ND - Tape & Reel (TR) 478-12939-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA101C222KAA |
Description | CAP CER 2200PF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101C222KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.57400 | kr.15.74 |
| 100 | kr.1.04000 | kr.104.00 |
| 1.000 | kr.0.76275 | kr.762.75 |
| 2.500 | kr.0.69378 | kr.1,734.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.59471 | kr.4,460.32 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

