SA101C221KAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.86663
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.377
Unit Price: kr.2.73000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.34652
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.73927
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.86066
Datasheet
220 pF ±10% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA101C221KAR

DigiKey Part Number
SA101C221KAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA101C221KAR
Description
CAP CER 220PF 100V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA101C221KAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA102C221JARKYOCERA AVX0SA102C221JAR-NDkr.0.86663Upgrade
SA102C221KARKYOCERA AVX2.377478-SA102C221KARCT-NDkr.2.73000Upgrade
A221K15X7RH5TAAVishay Beyschlag/Draloric/BC Components01110PHTR-NDkr.0.34652Direct
A221K15X7RK5TAAVishay Beyschlag/Draloric/BC Components0A221K15X7RK5TAA-NDkr.0.73927Upgrade
A221K15X7RL5TAAVishay Beyschlag/Draloric/BC Components0A221K15X7RL5TAA-NDkr.0.86066Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.59792kr.4,484.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.59792
Unit Price with VAT:kr.0.74740