SA101C103KAR is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.87620
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 500
Unit Price: kr.2.18000
Datasheet

Direct


KEMET
In Stock: 4.684
Unit Price: kr.1.99000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 27.300
Unit Price: kr.2.50000
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA101C103KAR

DigiKey Part Number
478-3144-2-ND - Tape & Reel (TR)
478-3144-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA101C103KAR
Description
CAP CER 10000PF 100V X7R AXIAL
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA101C103KAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA101C103JARKYOCERA AVX0SA101C103JAR-NDkr.0.87620Upgrade
A103K15X7RH5TAAVishay Beyschlag/Draloric/BC Components50056-A103K15X7RH5TAACT-NDkr.2.18000Direct
C410C103K1R5TA7200KEMET4.684399-4451-1-NDkr.1.99000Direct
A103K15X7RK5TAAVishay Beyschlag/Draloric/BC Components27.3001221PHCT-NDkr.2.50000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes