Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

SA101C102KAA | |
|---|---|
DigiKey Part Number | 478-SA101C102KAATR-ND - Tape & Reel (TR) 478-SA101C102KAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA101C102KAA |
Description | CAP CER 1000PF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101C102KAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA051C102KAA | KYOCERA AVX | 0 | SA051C102KAA-ND | kr.0.47813 | Direct |
| SA051C102KAC-LG | KYOCERA AVX | 0 | SA051C102KAC-LG-ND | kr.0.44812 | Direct |
| SA101C102JAC | KYOCERA AVX | 0 | SA101C102JAC-ND | kr.0.91884 | Upgrade |
| SA102C102KAK | KYOCERA AVX | 0 | SA102C102KAK-ND | kr.0.58217 | Upgrade |
| SA102C102KAN | KYOCERA AVX | 0 | SA102C102KAN-ND | kr.0.57271 | Upgrade |



