Direct
Direct

SA101A821JAR | |
|---|---|
DigiKey Part Number | SA101A821JAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA101A821JAR |
Description | CAP CER 820PF 100V NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101A821JAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A821J15C0GH5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A821J15C0GH5TAA-ND | kr.1.23554 | Direct |
| A821J15C0GK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A821J15C0GK5TAA-ND | kr.1.15138 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.66147 | kr.4,961.02 |
| Unit Price without VAT: | kr.0.66147 |
|---|---|
| Unit Price with VAT: | kr.0.82684 |


