Direct
Direct
Upgrade
Upgrade

SA101A221JARC | |
|---|---|
DigiKey Part Number | SA101A221JARC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA101A221JARC |
Description | CAP CER 220PF 100V NP0 AXIAL |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101A221JARC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A221J15C0GH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A221J15C0GH5UAA-ND | kr.0.61716 | Direct |
| C410C221J1G5TA7200 | KEMET | 4.134 | 399-4462-1-ND | kr.2.79000 | Direct |
| A221J15C0GK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A221J15C0GK5UAA-ND | kr.0.77654 | Upgrade |
| A221J15C0GL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A221J15C0GL5UAA-ND | kr.0.68845 | Upgrade |



