
SA055E104MAA | |
|---|---|
DigiKey Part Number | SA055E104MAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA055E104MAA |
Description | CAP CER 0.1UF 50V Z5U AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA055E104MAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.091" Dia x 0.118" L (2.30mm x 3.00mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |

