Similar
Similar

SA051C681KAA | |
|---|---|
DigiKey Part Number | SA051C681KAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA051C681KAA |
Description | CAP CER 680PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA051C681KAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.091" Dia x 0.118" L (2.30mm x 3.00mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA101C681KAA | KYOCERA AVX | 0 | SA101C681KAA-ND | kr.0.00000 | Similar |
| SA101C681KAC | KYOCERA AVX | 0 | SA101C681KAC-ND | kr.0.64315 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.48341 | kr.3,625.58 |
| Unit Price without VAT: | kr.0.48341 |
|---|---|
| Unit Price with VAT: | kr.0.60426 |


