Similar
Similar

SA051C562KAC | |
|---|---|
DigiKey Part Number | SA051C562KAC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA051C562KAC |
Description | CAP CER 5600PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA051C562KAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.091" Dia x 0.118" L (2.30mm x 3.00mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA101C562KAA | KYOCERA AVX | 1.577 | 478-11574-1-ND | kr.2.66000 | Similar |
| SA101C562KAC | KYOCERA AVX | 0 | SA101C562KAC-ND | kr.0.63613 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.49801 | kr.2,490.05 |
| Unit Price without VAT: | kr.0.49801 |
|---|---|
| Unit Price with VAT: | kr.0.62251 |


