
RPF1012101M063K | |
|---|---|
DigiKey Part Number | 478-RPF1012101M063KCT-ND - Cut Tape (CT) 478-RPF1012101M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF1012101M063K |
Description | CAP ALUM POLY 100UF 20% 63V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can 33mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 63 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 33mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.08000 | kr.8.08 |
| 10 | kr.5.16600 | kr.51.66 |
| 50 | kr.3.95360 | kr.197.68 |
| 100 | kr.3.56840 | kr.356.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.84722 | kr.1,708.33 |
| 1.200 | kr.2.64840 | kr.3,178.08 |
| 1.800 | kr.2.54804 | kr.4,586.47 |
| 3.000 | kr.2.43618 | kr.7,308.54 |
| 4.200 | kr.2.37045 | kr.9,955.89 |
| 6.000 | kr.2.30693 | kr.13,841.58 |
| Unit Price without VAT: | kr.8.08000 |
|---|---|
| Unit Price with VAT: | kr.10.10000 |



