KC2016K32K7680C12A00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2016K80.0000C1GECN

DigiKey Part Number
478-KC2016K80.0000C1GECNTR-ND - Tape & Reel (TR)
478-KC2016K80.0000C1GECNCT-ND - Cut Tape (CT)
478-KC2016K80.0000C1GECNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC2016K80.0000C1GECN
Description
2.0MM X 1.6MM CMOS, 80MHZ, 1.8V,
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
80 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
80 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.15000kr.9.15
10kr.7.95500kr.79.55
25kr.7.52400kr.188.10
50kr.7.21280kr.360.64
100kr.6.91460kr.691.46
250kr.6.53876kr.1,634.69
500kr.6.26828kr.3,134.14
1.000kr.6.00928kr.6,009.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.87629kr.11,752.58
4.000kr.5.63378kr.22,535.12
6.000kr.5.49666kr.32,979.96
10.000kr.5.32879kr.53,287.90
Manufacturers Standard Package
Unit Price without VAT:kr.9.15000
Unit Price with VAT:kr.11.43750