
| REA1325390M250K | |
|---|---|
| DigiKey Part Number | 478-REA1325390M250KCT-ND - Cut Tape (CT) 478-REA1325390M250KTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | REA1325390M250K | 
| Description | CAP ALUM 39UF 20% 250V RADIAL TH | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 39 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 250 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 5000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 350 mA @ 10 kHz | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.512" Dia (13.00mm) | |
| Height - Seated (Max) | 1.063" (27.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.96000 | kr.8.96 | 
| 10 | kr.5.78600 | kr.57.86 | 
| 50 | kr.4.44920 | kr.222.46 | 
| 100 | kr.4.02690 | kr.402.69 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | kr.3.44033 | kr.1,376.13 | 
| 800 | kr.3.19336 | kr.2,554.69 | 
| 1.200 | kr.3.06864 | kr.3,682.37 | 
| 2.000 | kr.2.92967 | kr.5,859.34 | 
| 2.800 | kr.2.84795 | kr.7,974.26 | 
| 4.000 | kr.2.76904 | kr.11,076.16 | 
| 4.800 | kr.2.73151 | kr.13,111.25 | 
| 9.600 | kr.2.60451 | kr.25,003.30 | 
| 10.000 | kr.2.59775 | kr.25,977.50 | 
| Unit Price without VAT: | kr.8.96000 | 
|---|---|
| Unit Price with VAT: | kr.11.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark