4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
4 SMD

CX2016SA32000D0WRQG1

DigiKey Part Number
478-CX2016SA32000D0WRQG1TR-ND - Tape & Reel (TR)
478-CX2016SA32000D0WRQG1CT-ND - Cut Tape (CT)
478-CX2016SA32000D0WRQG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016SA32000D0WRQG1
Description
2.0MM X 1.6MM CRYSTAL, 32MHZ, 8P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016SA32000D0WRQG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.789
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.75400kr.17.54
25kr.1.65880kr.41.47
50kr.1.58980kr.79.49
100kr.1.52450kr.152.45
250kr.1.44180kr.360.45
500kr.1.38214kr.691.07
1.000kr.1.32493kr.1,324.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.26391kr.3,791.73
6.000kr.1.21163kr.7,269.78
9.000kr.1.18207kr.10,638.63
15.000kr.1.14585kr.17,187.75
21.000kr.1.12261kr.23,574.81
30.000kr.1.09850kr.32,955.00
36.000kr.1.08639kr.39,110.04
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250