
RPF0607330M050K | |
|---|---|
DigiKey Part Number | 478-RPF0607330M050KCT-ND - Cut Tape (CT) 478-RPF0607330M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0607330M050K |
Description | CAP ALUM POLY 33UF 20% 50V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can 44mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 44mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 10 | kr.2.78400 | kr.27.84 |
| 50 | kr.2.08640 | kr.104.32 |
| 100 | kr.1.86370 | kr.186.37 |
| 500 | kr.1.48020 | kr.740.10 |
| 1.000 | kr.1.35923 | kr.1,359.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.24205 | kr.2,484.10 |
| 4.000 | kr.1.15898 | kr.4,635.92 |
| 6.000 | kr.1.11706 | kr.6,702.36 |
| 10.000 | kr.1.07034 | kr.10,703.40 |
| 14.000 | kr.1.04287 | kr.14,600.18 |
| 20.000 | kr.1.01634 | kr.20,326.80 |
| 24.000 | kr.1.00374 | kr.24,089.76 |
| 48.000 | kr.0.96106 | kr.46,130.88 |
| 50.000 | kr.0.95878 | kr.47,939.00 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |

