
RPA1012101M050K | |
|---|---|
DigiKey Part Number | 478-RPA1012101M050KCT-ND - Cut Tape (CT) 478-RPA1012101M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA1012101M050K |
Description | CAP ALUM POLY 100UF 20% 50V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 127.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.55 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.6.82800 | kr.68.28 |
| 50 | kr.5.28000 | kr.264.00 |
| 100 | kr.4.79110 | kr.479.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.91432 | kr.2,348.59 |
| 1.200 | kr.3.66008 | kr.4,392.10 |
| 1.800 | kr.3.53177 | kr.6,357.19 |
| 3.000 | kr.3.38879 | kr.10,166.37 |
| 4.200 | kr.3.30475 | kr.13,879.95 |
| 6.000 | kr.3.22358 | kr.19,341.48 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

