
RPA0608680M035K | |
|---|---|
DigiKey Part Number | 478-RPA0608680M035KCT-ND - Cut Tape (CT) 478-RPA0608680M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA0608680M035K |
Description | CAP ALUM POLY 68UF 20% 35V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 76 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.52 A @ 100 kHz |
Type Polymer | Lead Spacing 0.098" (2.50mm) |
Capacitance 68 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 60mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.65000 | kr.26.50 |
| 50 | kr.1.97940 | kr.98.97 |
| 100 | kr.1.76570 | kr.176.57 |
| 500 | kr.1.39798 | kr.698.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.19053 | kr.1,785.80 |
| 3.000 | kr.1.10567 | kr.3,317.01 |
| 4.500 | kr.1.06285 | kr.4,782.83 |
| 7.500 | kr.1.01513 | kr.7,613.48 |
| 10.500 | kr.0.98707 | kr.10,364.24 |
| 15.000 | kr.0.95996 | kr.14,399.40 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

