
RP60975R0100JNBK | |
|---|---|
DigiKey Part Number | 478-7038-ND |
Manufacturer | |
Manufacturer Product Number | RP60975R0100JNBK |
Description | RES CHAS MNT 100 OHM 5% 250W |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 250W Thin Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 250W | |
Composition | Thin Film | |
Temperature Coefficient | 150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 0.975" L x 0.385" W (24.77mm x 9.78mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Lead Style | Tab | |
Package / Case | Axial | |
Failure Rate | - |

