Similar

RP60515R0100JNBK | |
|---|---|
DigiKey Part Number | 478-7035-ND |
Manufacturer | |
Manufacturer Product Number | RP60515R0100JNBK |
Description | RES CHAS MNT 100 OHM 5% 60W |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 60W Thin Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient 150ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Coating, Housing Type Aluminum Oxide |
Packaging Bulk | Mounting Feature Flanges |
Part Status Obsolete | Size / Dimension 0.516" L x 0.250" W (13.10mm x 6.35mm) |
Resistance 100 Ohms | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Style Tab |
Power (Watts) 60W | Package / Case Axial |
Composition Thin Film |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR10515N0100JBK | KYOCERA AVX | 2.663 | 1284-1976-ND | kr.106.83000 | Similar |


