
REH1630101M350B | |
|---|---|
DigiKey Part Number | 478-REH1630101M350B-ND |
Manufacturer | |
Manufacturer Product Number | REH1630101M350B |
Description | CAP ALUM 100UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 81.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 325 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.70000 | kr.24.70 |
| 10 | kr.16.74900 | kr.167.49 |
| 50 | kr.13.43740 | kr.671.87 |
| 250 | kr.11.28088 | kr.2,820.22 |
| 500 | kr.10.60198 | kr.5,300.99 |
| 1.000 | kr.10.03827 | kr.10,038.27 |
| 2.500 | kr.9.43716 | kr.23,592.90 |
| 5.000 | kr.9.07121 | kr.45,356.05 |
| Unit Price without VAT: | kr.24.70000 |
|---|---|
| Unit Price with VAT: | kr.30.87500 |

