
REH1630101M250B | |
|---|---|
DigiKey Part Number | 478-REH1630101M250B-ND |
Manufacturer | |
Manufacturer Product Number | REH1630101M250B |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 81.25 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 325 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.8.09600 | kr.80.96 |
| 50 | kr.6.30320 | kr.315.16 |
| 250 | kr.5.13288 | kr.1,283.22 |
| 500 | kr.4.76400 | kr.2,382.00 |
| 1.000 | kr.4.45759 | kr.4,457.59 |
| 2.500 | kr.4.13069 | kr.10,326.73 |
| 5.000 | kr.3.93160 | kr.19,658.00 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |

