1.8 mF 2.5 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA1012182M002K

DigiKey Part Number
478-RPA1012182M002KCT-ND - Cut Tape (CT)
478-RPA1012182M002KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPA1012182M002K
Description
CAP ALUM POLY 1.8MF 20% 2.5V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.8 mF 2.5 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.2 A @ 100 kHz
Type
Polymer
Lead Spacing
0.197" (5.00mm)
Capacitance
1.8 mF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
2.5 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
10mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.3.26180kr.9,785.40
Unit Price without VAT:kr.3.26180
Unit Price with VAT:kr.4.07725