
REH1020102M016K | |
|---|---|
DigiKey Part Number | 478-REH1020102M016KCT-ND - Cut Tape (CT) 478-REH1020102M016KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1020102M016K |
Description | CAP ALUM 1MF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 960 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.84000 | kr.28.40 |
| 50 | kr.2.12400 | kr.106.20 |
| 100 | kr.1.89690 | kr.189.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.1.44150 | kr.864.90 |
| 1.200 | kr.1.32591 | kr.1,591.09 |
| 1.800 | kr.1.26754 | kr.2,281.57 |
| 3.000 | kr.1.20249 | kr.3,607.47 |
| 4.200 | kr.1.16424 | kr.4,889.81 |
| 6.000 | kr.1.12727 | kr.6,763.62 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

