
REH1018220M400K | |
|---|---|
DigiKey Part Number | 478-REH1018220M400KCT-ND - Cut Tape (CT) 478-REH1018220M400KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1018220M400K |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 125 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.25400 | kr.42.54 |
| 50 | kr.3.23340 | kr.161.67 |
| 100 | kr.2.90880 | kr.290.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.30078 | kr.1,380.47 |
| 1.200 | kr.2.13298 | kr.2,559.58 |
| 1.800 | kr.2.04835 | kr.3,687.03 |
| 3.000 | kr.1.95397 | kr.5,861.91 |
| 4.200 | kr.1.89848 | kr.7,973.62 |
| 6.000 | kr.1.84488 | kr.11,069.28 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

