330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH1016331M035K

DigiKey Part Number
478-REH1016331M035KCT-ND - Cut Tape (CT)
478-REH1016331M035KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH1016331M035K
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Ripple Current @ High Frequency
800 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.73000kr.3.73
10kr.2.32800kr.23.28
50kr.1.72840kr.86.42
100kr.1.53870kr.153.87
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr.1.23360kr.740.16
1.200kr.1.13141kr.1,357.69
1.800kr.1.07981kr.1,943.66
3.000kr.1.02224kr.3,066.72
4.200kr.0.98840kr.4,151.28
6.000kr.0.95570kr.5,734.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.73000
Unit Price with VAT:kr.4.66250