
REH1016151M080K | |
|---|---|
DigiKey Part Number | 478-REH1016151M080KCT-ND - Cut Tape (CT) 478-REH1016151M080KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1016151M080K |
Description | CAP ALUM 150UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.2.67300 | kr.26.73 |
| 50 | kr.1.99740 | kr.99.87 |
| 100 | kr.1.78260 | kr.178.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.1.34428 | kr.806.57 |
| 1.200 | kr.1.23483 | kr.1,481.80 |
| 1.800 | kr.1.17954 | kr.2,123.17 |
| 3.000 | kr.1.11788 | kr.3,353.64 |
| 4.200 | kr.1.08163 | kr.4,542.85 |
| 6.000 | kr.1.04660 | kr.6,279.60 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |

