
REH1016101M063K | |
|---|---|
DigiKey Part Number | 478-REH1016101M063KCT-ND - Cut Tape (CT) 478-REH1016101M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1016101M063K |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.97200 | kr.19.72 |
| 50 | kr.1.45560 | kr.72.78 |
| 100 | kr.1.29210 | kr.129.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.0.98482 | kr.590.89 |
| 1.200 | kr.0.89986 | kr.1,079.83 |
| 1.800 | kr.0.85699 | kr.1,542.58 |
| 3.000 | kr.0.80917 | kr.2,427.51 |
| 4.200 | kr.0.78106 | kr.3,280.45 |
| 6.000 | kr.0.75388 | kr.4,523.28 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

