40 MHz ±20ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±20ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
4 SMD

CX2016SA40000B0HZZC2

DigiKey Part Number
478-CX2016SA40000B0HZZC2TR-ND - Tape & Reel (TR)
478-CX2016SA40000B0HZZC2CT-ND - Cut Tape (CT)
478-CX2016SA40000B0HZZC2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016SA40000B0HZZC2
Description
2.0MM X 1.6MM CRYSTAL, 40MHZ, 6P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 MHz ±20ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016SA40000B0HZZC2 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±70ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 880
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.3.53800kr.35.38
25kr.3.34480kr.83.62
50kr.3.20560kr.160.28
100kr.3.07300kr.307.30
250kr.2.90624kr.726.56
500kr.2.78592kr.1,392.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.44975kr.7,349.25
6.000kr.2.34851kr.14,091.06
9.000kr.2.29128kr.20,621.52
15.000kr.2.22118kr.33,317.70
21.000kr.2.17620kr.45,700.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500